

CGA9N3X7R1H106K230KB | |
|---|---|
DigiKey Part Number | 445-CGA9N3X7R1H106K230KBTR-ND - Tape & Reel (TR) 445-CGA9N3X7R1H106K230KBCT-ND - Cut Tape (CT) 445-CGA9N3X7R1H106K230KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N3X7R1H106K230KB |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N3X7R1H106K230KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.79000 | $2.79 |
| 10 | $1.87700 | $18.77 |
| 50 | $1.51340 | $75.67 |
| 100 | $1.40150 | $140.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.23634 | $618.17 |
| 1,000 | $1.17655 | $1,176.55 |
| 1,500 | $1.14660 | $1,719.90 |
| 2,500 | $1.11340 | $2,783.50 |
| 3,500 | $1.09398 | $3,828.93 |
| 5,000 | $1.07531 | $5,376.55 |
| Unit Price without GST: | $2.79000 |
|---|---|
| Unit Price with GST: | $3.06900 |

