0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA8R4NP02E104J320KN

DigiKey Part Number
445-172623-2-ND - Tape & Reel (TR)
445-172623-1-ND - Cut Tape (CT)
445-172623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8R4NP02E104J320KN
Description
CAP CER 0.1UF 250V NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8R4NP02E104J320KN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.138" (3.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.52000$3.52
10$2.40400$24.04
50$1.95940$97.97
100$1.82220$182.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.54468$772.34
1,000$1.47487$1,474.87
1,500$1.43991$2,159.87
2,500$1.40116$3,502.90
3,500$1.37851$4,824.78
5,000$1.35671$6,783.55
Manufacturers Standard Package
Unit Price without GST:$3.52000
Unit Price with GST:$3.87200