
CGA6M1C0G3A182J200AC | |
|---|---|
DigiKey Part Number | 445-CGA6M1C0G3A182J200ACTR-ND - Tape & Reel (TR) 445-CGA6M1C0G3A182J200ACCT-ND - Cut Tape (CT) 445-CGA6M1C0G3A182J200ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A182J200AC |
Description | CAP CER 1800PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 10 | $1.55500 | $15.55 |
| 50 | $1.24080 | $62.04 |
| 100 | $1.14370 | $114.37 |
| 500 | $0.97946 | $489.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.90211 | $902.11 |
| 2,000 | $0.86148 | $1,722.96 |
| 3,000 | $0.84112 | $2,523.36 |
| 5,000 | $0.81856 | $4,092.80 |
| 7,000 | $0.80537 | $5,637.59 |
| 10,000 | $0.79267 | $7,926.70 |
| Unit Price without GST: | $2.34000 |
|---|---|
| Unit Price with GST: | $2.57400 |

