

CGA6M1C0G3A152J200AC | |
|---|---|
DigiKey Part Number | 445-174788-2-ND - Tape & Reel (TR) 445-174788-1-ND - Cut Tape (CT) 445-174788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A152J200AC |
Description | CAP CER 1500PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1C0G3A152J200AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.23800 | $12.38 |
| 50 | $0.97520 | $48.76 |
| 100 | $0.89460 | $89.46 |
| 500 | $0.75806 | $379.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69539 | $695.39 |
| 2,000 | $0.66162 | $1,323.24 |
| 3,000 | $0.64471 | $1,934.13 |
| 5,000 | $0.62597 | $3,129.85 |
| 7,000 | $0.61501 | $4,305.07 |
| 10,000 | $0.60447 | $6,044.70 |
| Unit Price without GST: | $1.89000 |
|---|---|
| Unit Price with GST: | $2.07900 |

