2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L3X7R1V225K160AE

DigiKey Part Number
445-CGA5L3X7R1V225K160AETR-ND - Tape & Reel (TR)
445-CGA5L3X7R1V225K160AECT-ND - Cut Tape (CT)
445-CGA5L3X7R1V225K160AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X7R1V225K160AE
Description
CAP CER 2.2UF 35V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X7R1V225K160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L3X7R1H225K160AETDK625445-8803-1-ND$1.44000Upgrade
C1206X225K5RACAUTOKEMET3,070399-7041-1-ND$2.30000Upgrade
In-Stock: 1,096
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.77200$7.72
50$0.59340$29.67
100$0.53860$53.86
500$0.44598$222.99
1,000$0.41733$417.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.38253$765.06
4,000$0.36370$1,454.80
6,000$0.35426$2,125.56
10,000$0.34380$3,438.00
14,000$0.33769$4,727.66
20,000$0.33181$6,636.20
Manufacturers Standard Package
Unit Price without GST:$1.22000
Unit Price with GST:$1.34200