CGA5L3X5R1V225K160AB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 2,573
Unit Price: $0.53000
Datasheet

Upgrade


TDK
In Stock: 4,580
Unit Price: $1.18000
Datasheet

Upgrade


TDK
In Stock: 134,028
Unit Price: $0.64000
Datasheet

Similar


TDK
In Stock: 7,940
Unit Price: $1.06000
Datasheet

Similar


TDK
In Stock: 32,150
Unit Price: $1.03000
Datasheet

Direct


Taiyo Yuden
In Stock: 2,376
Unit Price: $0.44000
Datasheet

Direct


Taiyo Yuden
In Stock: 3,624
Unit Price: $0.49000
Datasheet

Upgrade


KEMET
In Stock: 39,217
Unit Price: $0.46000
Datasheet

Similar


Murata Electronics
In Stock: 36,840
Unit Price: $0.95000
Datasheet
2.2 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)

CGA5L3X5R1V225K160AB

DigiKey Part Number
445-12867-2-ND - Tape & Reel (TR)
445-12867-1-ND - Cut Tape (CT)
445-12867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X5R1V225K160AB
Description
CAP CER 2.2UF 35V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X5R1V225K160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.35201$704.02
Manufacturers Standard Package
Unit Price without GST:$1.11000
Unit Price with GST:$1.22100