
CGA5L2X8R1E105K160AE | |
|---|---|
DigiKey Part Number | 445-173789-2-ND - Tape & Reel (TR) 445-173789-1-ND - Cut Tape (CT) 445-173789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X8R1E105K160AE |
Description | CAP CER 1UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X8R1E105K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.43400 | $4.34 |
| 50 | $0.32380 | $16.19 |
| 100 | $0.28990 | $28.99 |
| 500 | $0.23274 | $116.37 |
| 1,000 | $0.21508 | $215.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19484 | $389.68 |
| 4,000 | $0.18323 | $732.92 |
| 6,000 | $0.17742 | $1,064.52 |
| 10,000 | $0.17098 | $1,709.80 |
| 14,000 | $0.16721 | $2,340.94 |
| 20,000 | $0.16359 | $3,271.80 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.78100 |

