
CGA5L2X7R1E225M160AE | |
|---|---|
DigiKey Part Number | 445-CGA5L2X7R1E225M160AETR-ND - Tape & Reel (TR) 445-CGA5L2X7R1E225M160AECT-ND - Cut Tape (CT) 445-CGA5L2X7R1E225M160AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R1E225M160AE |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R1E225M160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.37800 | $3.78 |
| 50 | $0.28060 | $14.03 |
| 100 | $0.25030 | $25.03 |
| 500 | $0.19952 | $99.76 |
| 1,000 | $0.18382 | $183.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16602 | $332.04 |
| 4,000 | $0.15570 | $622.80 |
| 6,000 | $0.15053 | $903.18 |
| 10,000 | $0.14481 | $1,448.10 |
| 14,000 | $0.14146 | $1,980.44 |
| 20,000 | $0.13824 | $2,764.80 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |

