

CGA5L1X7R1V475K160AE | |
|---|---|
DigiKey Part Number | 445-8805-2-ND - Tape & Reel (TR) 445-8805-1-ND - Cut Tape (CT) 445-8805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1V475K160AE |
Description | CAP CER 4.7UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1V475K160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.64800 | $6.48 |
| 50 | $0.49320 | $24.66 |
| 100 | $0.44600 | $44.60 |
| 500 | $0.36592 | $182.96 |
| 1,000 | $0.34121 | $341.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31170 | $623.40 |
| 4,000 | $0.29545 | $1,181.80 |
| 6,000 | $0.28730 | $1,723.80 |
| 10,000 | $0.27827 | $2,782.70 |
| 14,000 | $0.27300 | $3,822.00 |
| 20,000 | $0.26792 | $5,358.40 |
| Unit Price without GST: | $1.03000 |
|---|---|
| Unit Price with GST: | $1.13300 |

