

CGA5L1X7R1V335K160AC | |
|---|---|
DigiKey Part Number | 445-6987-2-ND - Tape & Reel (TR) 445-6987-1-ND - Cut Tape (CT) 445-6987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1V335K160AC |
Description | CAP CER 3.3UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1V335K160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 10 | $0.86200 | $8.62 |
| 50 | $0.66680 | $33.34 |
| 100 | $0.60690 | $60.69 |
| 500 | $0.50532 | $252.66 |
| 1,000 | $0.47393 | $473.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.43530 | $870.60 |
| 4,000 | $0.41464 | $1,658.56 |
| 6,000 | $0.40429 | $2,425.74 |
| 10,000 | $0.39282 | $3,928.20 |
| 14,000 | $0.38611 | $5,405.54 |
| 20,000 | $0.37966 | $7,593.20 |
| Unit Price without GST: | $1.35000 |
|---|---|
| Unit Price with GST: | $1.48500 |

