0.1 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5H2X8R2A104K115DA

DigiKey Part Number
445-CGA5H2X8R2A104K115DATR-ND - Tape & Reel (TR)
445-CGA5H2X8R2A104K115DACT-ND - Cut Tape (CT)
445-CGA5H2X8R2A104K115DADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H2X8R2A104K115DA
Description
AUTOMOTIVE GRADE,1206,X8R,100V,0
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,765
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.36400$3.64
50$0.27020$13.51
100$0.24140$24.14
500$0.19258$96.29
1,000$0.17753$177.53
2,500$0.16164$404.10
5,000$0.15208$760.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14709$1,470.90
Manufacturers Standard Package
Unit Price without GST:$0.61000
Unit Price with GST:$0.67100