Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade


CGA5H2X7R2A333M115AA | |
|---|---|
DigiKey Part Number | 445-12891-2-ND - Tape & Reel (TR) 445-12891-1-ND - Cut Tape (CT) 445-12891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2X7R2A333M115AA |
Description | CAP CER 0.033UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2X7R2A333M115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H2X7R2A333K115AA | TDK | 200 | 445-5837-1-ND | $0.44000 | Upgrade |
| CGA5L4X7R2J333K160AA | TDK | 4,569 | 445-5861-1-ND | $0.58000 | Upgrade |
| CGA5L4X7R2J333M160AA | TDK | 5,898 | 445-12934-1-ND | $0.58000 | Upgrade |
| CGA5H1X7T2J333K115AC | TDK | 3,000 | 445-12965-1-ND | $0.63000 | Similar |
| CGA5H1X7T2J333M115AC | TDK | 1,650 | 445-12966-1-ND | $0.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10458 | $209.16 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.46200 |





