

CGA4J3X7R2E153K125AA | |
|---|---|
DigiKey Part Number | 445-5835-2-ND - Tape & Reel (TR) 445-5835-1-ND - Cut Tape (CT) 445-5835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R2E153K125AA |
Description | CAP CER 0.015UF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R2E153K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.16700 | $1.67 |
| 50 | $0.11920 | $5.96 |
| 100 | $0.10440 | $10.44 |
| 500 | $0.07952 | $39.76 |
| 1,000 | $0.07188 | $71.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06372 | $127.44 |
| 4,000 | $0.05870 | $234.80 |
| 6,000 | $0.05619 | $337.14 |
| 10,000 | $0.05341 | $534.10 |
| 14,000 | $0.05179 | $725.06 |
| 20,000 | $0.05022 | $1,004.40 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.31900 |

