
CGA4J1X5R1C106K125DC | |
|---|---|
DigiKey Part Number | 445-CGA4J1X5R1C106K125DCTR-ND - Tape & Reel (TR) 445-CGA4J1X5R1C106K125DCCT-ND - Cut Tape (CT) 445-CGA4J1X5R1C106K125DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X5R1C106K125DC |
Description | AUTOMOTIVE GRADE,0805,X5R,16V,10 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.36000 | $3.60 |
| 50 | $0.26740 | $13.37 |
| 100 | $0.23850 | $23.85 |
| 500 | $0.19000 | $95.00 |
| 1,000 | $0.17506 | $175.06 |
| 2,500 | $0.15929 | $398.22 |
| 5,000 | $0.14979 | $748.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14481 | $1,448.10 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

