

CGA4F3X7S2A224K085AE | |
|---|---|
DigiKey Part Number | 445-8784-2-ND - Tape & Reel (TR) 445-8784-1-ND - Cut Tape (CT) 445-8784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F3X7S2A224K085AE |
Description | CAP CER 0.22UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F3X7S2A224K085AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.49900 | $4.99 |
| 50 | $0.37560 | $18.78 |
| 100 | $0.33750 | $33.75 |
| 500 | $0.27324 | $136.62 |
| 1,000 | $0.25337 | $253.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21720 | $868.80 |
| 8,000 | $0.20645 | $1,651.60 |
| 12,000 | $0.20106 | $2,412.72 |
| 20,000 | $0.19510 | $3,902.00 |
| 28,000 | $0.19161 | $5,365.08 |
| 40,000 | $0.18825 | $7,530.00 |
| Unit Price without GST: | $0.82000 |
|---|---|
| Unit Price with GST: | $0.90200 |



