0.33 µF ±20% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 16V Ceramic Capacitor X8R 0603 (1608 Metric)

CGA3E3X8R1C334M080AB

DigiKey Part Number
445-12590-2-ND - Tape & Reel (TR)
445-12590-1-ND - Cut Tape (CT)
445-12590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X8R1C334M080AB
Description
CAP CER 0.33UF 16V X8R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X8R1C334M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,210
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.27600$2.76
50$0.20080$10.04
100$0.17780$17.78
500$0.13924$69.62
1,000$0.12733$127.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10637$425.48
8,000$0.09993$799.44
12,000$0.09671$1,160.52
20,000$0.09314$1,862.80
28,000$0.09105$2,549.40
40,000$0.08905$3,562.00
Manufacturers Standard Package
Unit Price without GST:$0.47000
Unit Price with GST:$0.51700