0.22 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)

CGA2B3X7R0J224K050BB

DigiKey Part Number
445-12284-2-ND - Tape & Reel (TR)
445-12284-1-ND - Cut Tape (CT)
445-12284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R0J224K050BB
Description
CAP CER 0.22UF 6.3V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R0J224K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,282
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10200$1.02
50$0.07140$3.57
100$0.06170$6.17
500$0.04580$22.90
1,000$0.04091$40.91
2,500$0.03574$89.35
5,000$0.03263$163.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02922$292.20
20,000$0.02718$543.60
30,000$0.02616$784.80
50,000$0.02503$1,251.50
70,000$0.02437$1,705.90
100,000$0.02373$2,373.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900