

CGA2B2X5R1C473M050BA | |
|---|---|
DigiKey Part Number | 445-12165-2-ND - Tape & Reel (TR) 445-12165-1-ND - Cut Tape (CT) 445-12165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X5R1C473M050BA |
Description | CAP CER 0.047UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X5R1C473M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05800 | $0.58 |
| 50 | $0.03860 | $1.93 |
| 100 | $0.03320 | $3.32 |
| 500 | $0.02380 | $11.90 |
| 1,000 | $0.02094 | $20.94 |
| 2,500 | $0.01794 | $44.85 |
| 5,000 | $0.01613 | $80.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01423 | $142.30 |
| 20,000 | $0.01304 | $260.80 |
| 30,000 | $0.01245 | $373.50 |
| 50,000 | $0.01179 | $589.50 |
| 70,000 | $0.01141 | $798.70 |
| 100,000 | $0.01104 | $1,104.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

