

CGA1A2C0G1H150J030BA | |
|---|---|
DigiKey Part Number | 445-9025-2-ND - Tape & Reel (TR) 445-9025-1-ND - Cut Tape (CT) 445-9025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H150J030BA |
Description | CAP CER 15PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H150J030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08000 | $0.80 |
| 50 | $0.05500 | $2.75 |
| 100 | $0.04740 | $4.74 |
| 500 | $0.03462 | $17.31 |
| 1,000 | $0.03070 | $30.70 |
| 2,500 | $0.02659 | $66.47 |
| 5,000 | $0.02412 | $120.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02047 | $307.05 |
| 30,000 | $0.01902 | $570.60 |
| 45,000 | $0.01830 | $823.50 |
| 75,000 | $0.01750 | $1,312.50 |
| 105,000 | $0.01703 | $1,788.15 |
| 150,000 | $0.01658 | $2,487.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

