3.3 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)

C5750X7R1H335K230KM

DigiKey Part Number
445-6122-2-ND - Tape & Reel (TR)
445-6122-1-ND - Cut Tape (CT)
445-6122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R1H335K230KM
Description
CAP CER 3.3UF 50V X7R 2220
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R1H335K230KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.70000$2.70
10$1.80800$18.08
50$1.45200$72.60
100$1.34210$134.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.12332$561.66
1,000$1.06748$1,067.48
1,500$1.03951$1,559.26
2,500$1.00851$2,521.28
3,500$0.99039$3,466.36
5,000$0.97295$4,864.75
Manufacturers Standard Package
Unit Price without GST:$2.70000
Unit Price with GST:$2.97000