C4532X5R1E156M280KA | |
|---|---|
DigiKey Part Number | 445-3927-2-ND - Tape & Reel (TR) 445-3927-1-ND - Cut Tape (CT) 445-3927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R1E156M280KA |
Description | CAP CER 15UF 25V X5R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R1E156M280KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.18500 | $11.85 |
| 50 | $0.93220 | $46.61 |
| 100 | $0.85410 | $85.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.70164 | $350.82 |
| 1,000 | $0.66204 | $662.04 |
| 1,500 | $0.64221 | $963.31 |
| 2,500 | $0.62023 | $1,550.57 |
| 3,500 | $0.60738 | $2,125.83 |
| 5,000 | $0.59502 | $2,975.10 |
| Unit Price without GST: | $1.82000 |
|---|---|
| Unit Price with GST: | $2.00200 |

