Direct
Upgrade
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C3225C0G2A683K230AA | |
|---|---|
DigiKey Part Number | 445-15456-2-ND - Tape & Reel (TR) 445-15456-1-ND - Cut Tape (CT) 445-15456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2A683K230AA |
Description | CAP CER 0.068UF 100V C0G 1210 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2A683K230AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.72859 | $728.59 |
| Unit Price without GST: | $1.95000 |
|---|---|
| Unit Price with GST: | $2.14500 |






