

C3225C0G1H683J200AA | |
|---|---|
DigiKey Part Number | 445-2706-2-ND - Tape & Reel (TR) 445-2706-1-ND - Cut Tape (CT) 445-2706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G1H683J200AA |
Description | CAP CER 0.068UF 50V C0G 1210 |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G1H683J200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.30700 | $13.07 |
| 50 | $1.03220 | $51.61 |
| 100 | $0.94750 | $94.75 |
| 500 | $0.80444 | $402.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.73847 | $738.47 |
| 2,000 | $0.70310 | $1,406.20 |
| 3,000 | $0.68537 | $2,056.11 |
| 5,000 | $0.66572 | $3,328.60 |
| 7,000 | $0.65424 | $4,579.68 |
| 10,000 | $0.64319 | $6,431.90 |
| Unit Price without GST: | $1.99000 |
|---|---|
| Unit Price with GST: | $2.18900 |


