C3216X8R2A333K085AA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 1,859
Unit Price: $1.70000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $0.42462
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)

C3216X8R2A333K085AA

DigiKey Part Number
445-3436-2-ND - Tape & Reel (TR)
445-3436-1-ND - Cut Tape (CT)
445-3436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8R2A333K085AA
Description
CAP CER 0.033UF 100V X8R 1206
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8R2A333K085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12787$511.48
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.58300