

C3216X7R1H334M160AA | |
|---|---|
DigiKey Part Number | 445-4011-2-ND - Tape & Reel (TR) 445-4011-1-ND - Cut Tape (CT) 445-4011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H334M160AA |
Description | CAP CER 0.33UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H334M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.19800 | $1.98 |
| 50 | $0.14180 | $7.09 |
| 100 | $0.12450 | $12.45 |
| 500 | $0.09570 | $47.85 |
| 1,000 | $0.08682 | $86.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07725 | $154.50 |
| 4,000 | $0.07143 | $285.72 |
| 6,000 | $0.06851 | $411.06 |
| 10,000 | $0.06528 | $652.80 |
| 14,000 | $0.06339 | $887.46 |
| 20,000 | $0.06157 | $1,231.40 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

