10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X5R1H106K160DB

DigiKey Part Number
445-C3216X5R1H106K160DBCT-ND - Cut Tape (CT)
445-C3216X5R1H106K160DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1H106K160DB
Description
COMMERCIAL GRADE,MLCC,1206,X5R,5
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,870
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.83300$8.33
50$0.64420$32.21
100$0.58610$58.61
500$0.48814$244.07
1,000$0.45781$457.81
2,500$0.42580$1,064.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$1.31000
Unit Price with GST:$1.44100