
C3216X5R1E476M160DC | |
|---|---|
DigiKey Part Number | 445-C3216X5R1E476M160DCTR-ND - Tape & Reel (TR) 445-C3216X5R1E476M160DCCT-ND - Cut Tape (CT) 445-C3216X5R1E476M160DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E476M160DC |
Description | COMMERCIAL GRADE,1206,X5R,25V,47 |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.06100 | $10.61 |
| 50 | $0.83280 | $41.64 |
| 100 | $0.76210 | $76.21 |
| 500 | $0.64256 | $321.28 |
| 1,000 | $0.60561 | $605.61 |
| 2,500 | $0.56661 | $1,416.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.54015 | $4,321.20 |
| 16,000 | $0.52284 | $8,365.44 |
| 24,000 | $0.51416 | $12,339.84 |
| Unit Price without GST: | $1.65000 |
|---|---|
| Unit Price with GST: | $1.81500 |

