6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G1H682K060AA

DigiKey Part Number
445-14608-2-ND - Tape & Reel (TR)
445-14608-1-ND - Cut Tape (CT)
445-14608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G1H682K060AA
Description
CAP CER 6800PF 50V C0G 1206
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G1H682K060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,112
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.34100$3.41
50$0.25080$12.54
100$0.22330$22.33
500$0.17692$88.46
1,000$0.16261$162.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13711$548.44
8,000$0.12937$1,034.96
12,000$0.12549$1,505.88
20,000$0.12119$2,423.80
28,000$0.11868$3,323.04
40,000$0.11626$4,650.40
Manufacturers Standard Package
Unit Price without GST:$0.58000
Unit Price with GST:$0.63800