

C3216C0G1H472K060AA | |
|---|---|
DigiKey Part Number | 445-14605-2-ND - Tape & Reel (TR) 445-14605-1-ND - Cut Tape (CT) 445-14605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G1H472K060AA |
Description | CAP CER 4700PF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G1H472K060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28200 | $2.82 |
| 50 | $0.20620 | $10.31 |
| 100 | $0.18280 | $18.28 |
| 500 | $0.14336 | $71.68 |
| 1,000 | $0.13118 | $131.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10972 | $438.88 |
| 8,000 | $0.10313 | $825.04 |
| 12,000 | $0.09984 | $1,198.08 |
| 20,000 | $0.09619 | $1,923.80 |
| 28,000 | $0.09405 | $2,633.40 |
| 40,000 | $0.09200 | $3,680.00 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

