

C2012X5R2E103K125AA | |
|---|---|
DigiKey Part Number | 445-14445-2-ND - Tape & Reel (TR) 445-14445-1-ND - Cut Tape (CT) 445-14445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R2E103K125AA |
Description | CAP CER 10000PF 250V X5R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R2E103K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12600 | $1.26 |
| 50 | $0.08840 | $4.42 |
| 100 | $0.07680 | $7.68 |
| 500 | $0.05750 | $28.75 |
| 1,000 | $0.05158 | $51.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.04539 | $90.78 |
| 4,000 | $0.04152 | $166.08 |
| 6,000 | $0.03958 | $237.48 |
| 10,000 | $0.03743 | $374.30 |
| 14,000 | $0.03617 | $506.38 |
| 20,000 | $0.03496 | $699.20 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

