Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar


C2012C0G2E222K125AA | |
|---|---|
DigiKey Part Number | 445-14337-2-ND - Tape & Reel (TR) 445-14337-1-ND - Cut Tape (CT) 445-14337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2E222K125AA |
Description | CAP CER 2200PF 250V C0G 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2E222K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17000 | $1.70 |
| 50 | $0.12080 | $6.04 |
| 100 | $0.10590 | $10.59 |
| 500 | $0.08066 | $40.33 |
| 1,000 | $0.07291 | $72.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06463 | $129.26 |
| 4,000 | $0.05954 | $238.16 |
| 6,000 | $0.05700 | $342.00 |
| 10,000 | $0.05418 | $541.80 |
| 14,000 | $0.05253 | $735.42 |
| 20,000 | $0.05094 | $1,018.80 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |




