0.1 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)

C1608X8R1H104M080AB

DigiKey Part Number
445-14268-2-ND - Tape & Reel (TR)
445-14268-1-ND - Cut Tape (CT)
445-14268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8R1H104M080AB
Description
CAP CER 0.1UF 50V X8R 0603
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8R1H104M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,570
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.17000$1.70
50$0.12080$6.04
100$0.10590$10.59
500$0.08066$40.33
1,000$0.07291$72.91
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05954$238.16
8,000$0.05536$442.88
12,000$0.05326$639.12
20,000$0.05094$1,018.80
28,000$0.04959$1,388.52
40,000$0.04828$1,931.20
Manufacturers Standard Package
Unit Price without GST:$0.30000
Unit Price with GST:$0.33000