2.2 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7S1C225K080AE

DigiKey Part Number
445-C1608X7S1C225K080AETR-ND - Tape & Reel (TR)
445-C1608X7S1C225K080AECT-ND - Cut Tape (CT)
445-C1608X7S1C225K080AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7S1C225K080AE
Description
MLCC,0603,X7S,16V,2.2UF,10%,0.8M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7S1C225K080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,768
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.28100$2.81
50$0.20460$10.23
100$0.18140$18.14
500$0.14218$71.09
1,000$0.13009$130.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10876$435.04
8,000$0.10222$817.76
12,000$0.09894$1,187.28
20,000$0.09532$1,906.40
28,000$0.09320$2,609.60
40,000$0.09115$3,646.00
Manufacturers Standard Package
Unit Price without GST:$0.47000
Unit Price with GST:$0.51700