
C1608X6S0G226M080AC | |
|---|---|
DigiKey Part Number | 445-C1608X6S0G226M080ACTR-ND - Tape & Reel (TR) 445-C1608X6S0G226M080ACCT-ND - Cut Tape (CT) 445-C1608X6S0G226M080ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S0G226M080AC |
Description | MLCC,0603,X6S,4V,22UF,20%,0.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S0G226M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.32800 | $3.28 |
| 50 | $0.24140 | $12.07 |
| 100 | $0.21470 | $21.47 |
| 500 | $0.16978 | $84.89 |
| 1,000 | $0.15591 | $155.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13126 | $525.04 |
| 8,000 | $0.12375 | $990.00 |
| 12,000 | $0.12000 | $1,440.00 |
| 20,000 | $0.11583 | $2,316.60 |
| 28,000 | $0.11340 | $3,175.20 |
| 40,000 | $0.11106 | $4,442.40 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

