10 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S0G106M080AC

DigiKey Part Number
445-7455-2-ND - Tape & Reel (TR)
445-7455-1-ND - Cut Tape (CT)
445-7455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S0G106M080AC
Description
CAP CER 10UF 4V X6S 0603
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S0G106M080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,462
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.26000$2.60
50$0.18880$9.44
100$0.16700$16.70
500$0.13032$65.16
1,000$0.11902$119.02
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09915$396.60
8,000$0.09304$744.32
12,000$0.08998$1,079.76
20,000$0.08659$1,731.80
28,000$0.08461$2,369.08
40,000$0.08270$3,308.00
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.48400