

C1608X5R2A222K080AA | |
|---|---|
DigiKey Part Number | 445-14181-2-ND - Tape & Reel (TR) 445-14181-1-ND - Cut Tape (CT) 445-14181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R2A222K080AA |
Description | CAP CER 2200PF 100V X5R 0603 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R2A222K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08900 | $0.89 |
| 50 | $0.06080 | $3.04 |
| 100 | $0.05260 | $5.26 |
| 500 | $0.03866 | $19.33 |
| 1,000 | $0.03438 | $34.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02718 | $108.72 |
| 8,000 | $0.02487 | $198.96 |
| 12,000 | $0.02372 | $284.64 |
| 20,000 | $0.02245 | $449.00 |
| 28,000 | $0.02170 | $607.60 |
| 40,000 | $0.02098 | $839.20 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

