
C1608X5R1E225K080AE | |
|---|---|
DigiKey Part Number | 445-175226-2-ND - Tape & Reel (TR) 445-175226-1-ND - Cut Tape (CT) 445-175226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1E225K080AE |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1E225K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22700 | $2.27 |
| 50 | $0.16420 | $8.21 |
| 100 | $0.14490 | $14.49 |
| 500 | $0.11218 | $56.09 |
| 1,000 | $0.10211 | $102.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08456 | $338.24 |
| 8,000 | $0.07912 | $632.96 |
| 12,000 | $0.07640 | $916.80 |
| 20,000 | $0.07339 | $1,467.80 |
| 28,000 | $0.07162 | $2,005.36 |
| 40,000 | $0.06993 | $2,797.20 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

