0.68 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R1A684M080AC

DigiKey Part Number
445-5164-2-ND - Tape & Reel (TR)
445-5164-1-ND - Cut Tape (CT)
445-5164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1A684M080AC
Description
CAP CER 0.68UF 10V X5R 0603
Customer Reference
Detailed Description
0.68 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1A684M080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10800$1.08
50$0.07560$3.78
100$0.06540$6.54
500$0.04864$24.32
1,000$0.04348$43.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03473$138.92
8,000$0.03195$255.60
12,000$0.03056$366.72
20,000$0.02902$580.40
28,000$0.02812$787.36
40,000$0.02725$1,090.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900