Upgrade
Upgrade
Similar
Similar
Direct
Upgrade


C1005X8R1H221M050BA | |
|---|---|
DigiKey Part Number | 445-13949-2-ND - Tape & Reel (TR) 445-13949-1-ND - Cut Tape (CT) 445-13949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1H221M050BA |
Description | CAP CER 220PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 220 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1H221M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10300 | $1.03 |
| 50 | $0.07240 | $3.62 |
| 100 | $0.06260 | $6.26 |
| 500 | $0.04646 | $23.23 |
| 1,000 | $0.04150 | $41.50 |
| 2,500 | $0.03625 | $90.62 |
| 5,000 | $0.03310 | $165.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02964 | $296.40 |
| 20,000 | $0.02757 | $551.40 |
| 30,000 | $0.02654 | $796.20 |
| 50,000 | $0.02539 | $1,269.50 |
| 70,000 | $0.02472 | $1,730.40 |
| 100,000 | $0.02407 | $2,407.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |



