150 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)

C1005X8R1H151M050BA

DigiKey Part Number
445-13947-2-ND - Tape & Reel (TR)
445-13947-1-ND - Cut Tape (CT)
445-13947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R1H151M050BA
Description
CAP CER 150PF 50V X8R 0402
Customer Reference
Detailed Description
150 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R1H151M050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10300$1.03
50$0.07240$3.62
100$0.06260$6.26
500$0.04646$23.23
1,000$0.04150$41.50
2,500$0.03625$90.62
5,000$0.03310$165.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02964$296.40
20,000$0.02757$551.40
30,000$0.02654$796.20
50,000$0.02539$1,269.50
70,000$0.02472$1,730.40
100,000$0.02407$2,407.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900