
C1005X7R1H104M050BE | |
|---|---|
DigiKey Part Number | 445-173645-2-ND - Tape & Reel (TR) 445-173645-1-ND - Cut Tape (CT) 445-173645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H104M050BE |
Description | CAP CER 0.1UF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H104M050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13000 | $1.30 |
| 50 | $0.09140 | $4.57 |
| 100 | $0.07950 | $7.95 |
| 500 | $0.05976 | $29.88 |
| 1,000 | $0.05368 | $53.68 |
| 2,500 | $0.04727 | $118.17 |
| 5,000 | $0.04341 | $217.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03909 | $390.90 |
| 20,000 | $0.03656 | $731.20 |
| 30,000 | $0.03529 | $1,058.70 |
| 50,000 | $0.03389 | $1,694.50 |
| 70,000 | $0.03306 | $2,314.20 |
| 100,000 | $0.03227 | $3,227.00 |
| Unit Price without GST: | $0.23000 |
|---|---|
| Unit Price with GST: | $0.25300 |

