0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)

C0603X6S0J224K030BC

DigiKey Part Number
445-8002-2-ND - Tape & Reel (TR)
445-8002-1-ND - Cut Tape (CT)
445-8002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X6S0J224K030BC
Description
CAP CER 0.22UF 6.3V X6S 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X6S0J224K030BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,949
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10300$1.03
50$0.07160$3.58
100$0.06200$6.20
500$0.04604$23.02
1,000$0.04110$41.10
2,500$0.03592$89.80
5,000$0.03280$164.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02813$421.95
30,000$0.02630$789.00
45,000$0.02539$1,142.55
75,000$0.02437$1,827.75
105,000$0.02378$2,496.90
150,000$0.02321$3,481.50
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900