

C0603X5R1A224M030BB | |
|---|---|
DigiKey Part Number | 445-5928-2-ND - Tape & Reel (TR) 445-5928-1-ND - Cut Tape (CT) 445-5928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1A224M030BB |
Description | CAP CER 0.22UF 10V X5R 0201 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1A224M030BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07100 | $0.71 |
| 50 | $0.04860 | $2.43 |
| 100 | $0.04180 | $4.18 |
| 500 | $0.03044 | $15.22 |
| 1,000 | $0.02691 | $26.91 |
| 2,500 | $0.02323 | $58.08 |
| 5,000 | $0.02101 | $105.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01776 | $266.40 |
| 30,000 | $0.01647 | $494.10 |
| 45,000 | $0.01582 | $711.90 |
| 75,000 | $0.01510 | $1,132.50 |
| 105,000 | $0.01468 | $1,541.40 |
| 150,000 | $0.01427 | $2,140.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

