Direct
Direct
Direct
Direct
Upgrade
Upgrade


C0603C0G1E1R2B030BF | |
|---|---|
DigiKey Part Number | 445-5526-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E1R2B030BF |
Description | CAP CER 1.2PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E1R2B030BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |




