

C0603C0G1E090B030BG | |
|---|---|
DigiKey Part Number | 445-5562-2-ND - Tape & Reel (TR) 445-5562-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E090B030BG |
Description | CAP CER 9PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E090B030BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.30000 | $3.00 |
| 50 | $0.20560 | $10.28 |
| 100 | $0.17650 | $17.65 |
| 500 | $0.12816 | $64.08 |
| 1,000 | $0.11361 | $113.61 |
| 2,500 | $0.09855 | $246.38 |
| 5,000 | $0.08968 | $448.40 |
| Unit Price without GST: | $0.54000 |
|---|---|
| Unit Price with GST: | $0.59400 |

