
B88069X5690T502 | |
|---|---|
DigiKey Part Number | 495-5923-2-ND - Tape & Reel (TR) 495-5923-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X5690T502 |
Description | GDT 2500V 2.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 2500A (2.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X5690T502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2500 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.53000 | $3.53 |
| 5 | $2.93000 | $14.65 |
| 10 | $2.70300 | $27.03 |
| 50 | $2.24180 | $112.09 |
| 100 | $2.06830 | $206.83 |
| 250 | $1.85828 | $464.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.62744 | $813.72 |
| 1,000 | $1.49953 | $1,499.53 |
| 1,500 | $1.42907 | $2,143.61 |
| 2,500 | $1.34458 | $3,361.45 |
| 3,500 | $1.33041 | $4,656.44 |
| Unit Price without GST: | $3.53000 |
|---|---|
| Unit Price with GST: | $3.88300 |

