
B88069X5080S102 | |
|---|---|
DigiKey Part Number | 495-5878-ND |
Manufacturer | |
Manufacturer Product Number | B88069X5080S102 |
Description | GDT 400V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X5080S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 5 | $2.78200 | $13.91 |
| 10 | $2.56700 | $25.67 |
| 50 | $2.12980 | $106.49 |
| 100 | $1.96470 | $196.47 |
| 300 | $1.72807 | $518.42 |
| 500 | $1.62744 | $813.72 |
| 1,000 | $1.49953 | $1,499.53 |
| 5,000 | $1.33041 | $6,652.05 |
| Unit Price without GST: | $3.35000 |
|---|---|
| Unit Price with GST: | $3.68500 |

