B88069X2631C253 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.60971
Datasheet
Image for B88069X2631C253 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X2631C253

DigiKey Part Number
B88069X2631C253-ND
Manufacturer
Manufacturer Product Number
B88069X2631C253
Description
GDT 600V 5KA 2 POLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 5000A (5kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
2,500$0.96332$2,408.30
Manufacturers Standard Package
Unit Price without GST:$0.96332
Unit Price with GST:$1.05965