
B88069X0850T502 | |
|---|---|
DigiKey Part Number | 495-B88069X0850T502TR-ND - Tape & Reel (TR) 495-B88069X0850T502CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X0850T502 |
Description | GDT 230V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.97000 | $2.97 |
| 5 | $2.46400 | $12.32 |
| 10 | $2.27300 | $22.73 |
| 50 | $1.88620 | $94.31 |
| 100 | $1.74010 | $174.01 |
| 250 | $1.56356 | $390.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.36944 | $684.72 |
| 1,000 | $1.26197 | $1,261.97 |
| 1,500 | $1.20275 | $1,804.12 |
| 2,500 | $1.13176 | $2,829.40 |
| 3,500 | $1.10022 | $3,850.77 |
| Unit Price without GST: | $2.97000 |
|---|---|
| Unit Price with GST: | $3.26700 |

