B88069X0830C103 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 51
Unit Price: $2.10000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.76800
Datasheet
Gas Discharge Tube 230 V 5000A (5kA) ±15% 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X0830C103

DigiKey Part Number
B88069X0830C103-ND
Manufacturer
Manufacturer Product Number
B88069X0830C103
Description
GDT 230V 5KA 2 POLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 5000A (5kA) ±15% 2 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
B88069X0830C103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.82000$2.82
5$2.34000$11.70
10$2.15900$21.59
50$1.79200$89.60
100$1.65300$165.30
250$1.48544$371.36
500$1.36944$684.72
1,000$1.26197$1,261.97
5,000$1.10022$5,501.10
Manufacturers Standard Package
Unit Price without GST:$2.82000
Unit Price with GST:$3.10200